M55342E10W1B30R-W State of the Art IncBuy Now Datasheet |
M55342E10W1B30T-TR State of the Art IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | STATE OF THE ART INC | STATE OF THE ART INC |
Package Description | CHIP | CHIP |
Reach Compliance Code | compliant | compliant |
Additional Feature | PRECISION | PRECISION |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Packing Method | WAFFLE PACK | TR |
Rated Power Dissipation (P) | 0.5 W | 0.5 W |
Rated Temperature | 70 °C | 70 °C |
Reference Standard | MIL-PRF-55342 | MIL-PRF-55342 |
Resistance | 1300 Ω | 1300 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 1010 | 1010 |
Surface Mount | YES | YES |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 25 ppm/°C | 25 ppm/°C |
Terminal Finish | Gold (Au) | Gold (Au) |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Tolerance | 0.1% | 0.1% |
Working Voltage | 75 V | 75 V |
Base Number Matches | 1 | 1 |