M55342E09B127BRTS vs M55342E09B127BPT0M feature comparison

M55342E09B127BRTS Vishay Intertechnologies

Buy Now Datasheet

M55342E09B127BPT0M Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant not_compliant
Additional Feature NON-INDUCTIVE LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.8382 mm 0.84 mm
Package Length 6.5786 mm 6.58 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.1496 mm 3.15 mm
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 127000 Ω 127000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare M55342E09B127BRTS with alternatives

Compare M55342E09B127BPT0M with alternatives