M55342E09B126ARBS vs M55342E09B126AUT3 feature comparison

M55342E09B126ARBS Vishay Dale

Buy Now Datasheet

M55342E09B126AUT3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Reach Compliance Code unknown not_compliant
Base Number Matches 3 1
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2512
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.8382 mm
Package Length 6.5786 mm
Package Style SMT
Package Width 3.1496 mm
Packing Method TR
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 126 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Compare M55342E09B126AUT3 with alternatives