M55342E09B126ARBS vs M55342E09B126ART1 feature comparison

M55342E09B126ARBS Vishay Dale

Buy Now Datasheet

M55342E09B126ART1 Vishay Thin Film

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Category CO2 Kg 4.54 4.54
Base Number Matches 3 1
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2512
ECCN Code EAR99
HTS Code 8533.21.00.30
Total Weight 33.832372
CO2 153.59896888
Compliance Temperature Grade Military: -65C to +150C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1, 872-50-4
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 872-50-4, 1307-96-6, 13463-67-7, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature NON-INDUCTIVE
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.8382 mm
Package Length 6.5786 mm
Package Style SMT
Package Width 3.1496 mm
Packing Method TR
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 126 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Compare M55342E09B126ART1 with alternatives