M55342E06B93B1ST0 vs M55342E06B93B1RBS feature comparison

M55342E06B93B1ST0 Vishay Intertechnologies

Buy Now Datasheet

M55342E06B93B1RBS Vishay Thin Film

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 0805 SMT, 0705
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
26 Weeks
NON-INDUCTIVE NON-INDUCTIVE
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.8382 mm 0.8382 mm
2.032 mm 2.032 mm
SMT SMT
1.27 mm 1.27 mm
TR Bulk
0.15 W 0.15 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
93100 Ω 93100 Ω
FIXED RESISTOR FIXED RESISTOR
0705 0705
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
50 V 50 V
1 2
No
RECTANGULAR PACKAGE

Compare M55342E06B93B1ST0 with alternatives

Compare M55342E06B93B1RBS with alternatives