M55342E06B481ASWIM
vs
M55342E06B481ASTFM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
LASER TRIMMABLE; NON-INDUCTIVE
LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.84 mm
0.84 mm
Package Length
2.03 mm
2.03 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.27 mm
Packing Method
WAFFLE PACK
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.15 W
0.15 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
481 Ω
481 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0705
0705
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare M55342E06B481ASWIM with alternatives
Compare M55342E06B481ASTFM with alternatives