M55342E06B30B1RWS
vs
M55342E06B30B1RTP
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
not_compliant
|
Base Number Matches |
3
|
1
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
CHIP
|
Factory Lead Time |
|
34 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
NON-INDUCTIVE
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Height |
|
0.8382 mm
|
Package Length |
|
2.032 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.27 mm
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
0.15 W
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
MIL-PRF-55342
|
Resistance |
|
30100 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
0705
|
Surface Mount |
|
YES
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
25 ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
0.1%
|
Working Voltage |
|
50 V
|
|
|
|
Compare M55342E06B30B1RTP with alternatives