M55342E06B274AST3 vs M55342E06B274ART0 feature comparison

M55342E06B274AST3 Vishay Intertechnologies

Buy Now Datasheet

M55342E06B274ART0 Vishay Thin Film

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 0705
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 26 Weeks
Additional Feature NON-INDUCTIVE NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 2.032 mm 2.032 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 274 Ω 274 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0705 0705
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Pbfree Code No
Package Shape RECTANGULAR PACKAGE

Compare M55342E06B274AST3 with alternatives

Compare M55342E06B274ART0 with alternatives