M55342E06B1B43TW0 vs M55342E06B1B43TTIM feature comparison

M55342E06B1B43TW0 Vishay Intertechnologies

Buy Now Datasheet

M55342E06B1B43TTIM Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.254 mm 0.254 mm
Package Length 2.03 mm 2.03 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 1430 Ω 1430 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0705 0705
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare M55342E06B1B43TW0 with alternatives

Compare M55342E06B1B43TTIM with alternatives