M55342E06B1B11SWP vs M55342E06B1B11RWS feature comparison

M55342E06B1B11SWP Vishay Intertechnologies

Buy Now Datasheet

M55342E06B1B11RWS Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks
Additional Feature NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.8382 mm
Package Length 2.032 mm
Package Style SMT
Package Width 1.27 mm
Packing Method Waffle Pack
Rated Power Dissipation (P) 0.15 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 1110 Ω
Resistor Type FIXED RESISTOR
Size Code 0705
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V
Base Number Matches 1 3
Pbfree Code No

Compare M55342E06B1B11SWP with alternatives