M55342E03B7B15PWS vs M55342E03B7B15RTS feature comparison

M55342E03B7B15PWS Vishay Dale

Buy Now Datasheet

M55342E03B7B15RTS Vishay Thin Film

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1005
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature NON-INDUCTIVE
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.8382 mm
Package Length 2.667 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 7150 Ω
Resistor Type FIXED RESISTOR
Size Code 1005
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Compare M55342E03B7B15RTS with alternatives