M55310/30-S21A30M00000
vs
SM99422C2A@30.159000MHZ
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
Q-TECH CORP
|
MONITOR PRODUCTS COMPANY INC
|
Package Description |
HERMETIC SEALED PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
|
Fall Time-Max |
5 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
30 MHz
|
30.159 MHz
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 15 pF
|
30 pF
|
Physical Dimension |
14.22mm x 9.14mm x 4.78mm
|
7mm x 5mm x 1.6mm
|
Rise Time-Max |
5 ns
|
3 ns
|
Supply Voltage-Max |
3.63 V
|
3.6 V
|
Supply Voltage-Min |
2.97 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M55310/30-S21A30M00000 with alternatives
Compare SM99422C2A@30.159000MHZ with alternatives