M55310/16-B34A20M00000
vs
049LF-20.000000MHZ
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
FOX ELECTRONICS
|
Package Description |
DIP-14
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
14
|
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Oscillator Type |
TTL
|
TTL
|
Physical Dimension |
20.32mm x 12.7mm x 5.08mm
|
20.8mm x 13.2mm x 5.08mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
Yes
|
Fall Time-Max |
|
10 ns
|
JESD-609 Code |
|
e1
|
Manufacturer Series |
|
F1100ELF
|
Output Load |
|
10 TTL
|
Rise Time-Max |
|
10 ns
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Symmetry-Max |
|
60/40 %
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare 049LF-20.000000MHZ with alternatives