M55302/64LE66X vs 65000-052LF feature comparison

M55302/64LE66X AirBorn Inc

Buy Now

65000-052LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: MIL-DTL-55302
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) GOLD (40) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL (150) GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Total Number of Contacts 66 66
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Contact Material BRASS
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 65000-052LF with alternatives