M55302/64LC30F vs M55302/64LC30X feature comparison

M55302/64LC30F IEH Corp

Buy Now

M55302/64LC30X AirBorn Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer IEH CORP AIRBORN INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-55302 STANDARD: MIL-DTL-55302
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150) GOLD OVER NICKEL (150)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
Base Number Matches 4 4
Rated Current (Signal) 3 A

Compare M55302/64LC30F with alternatives

Compare M55302/64LC30X with alternatives