M55302/64-F44Y vs M55302/64-E44F feature comparison

M55302/64-F44Y Incon Inc

Buy Now

M55302/64-E44F IEH Corp

Buy Now
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INCON INC IEH CORP
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-55302 STANDARD: MIL-DTL-55302
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150) GOLD OVER NICKEL (150)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 44 44
Base Number Matches 4 4
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare M55302/64-E44F with alternatives