M55302/64-F30X vs 71973-8315 feature comparison

M55302/64-F30X Incon Inc

Buy Now

71973-8315 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INCON INC MOLEX LLC
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-55302
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL (150) TIN (75) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 30 30
Base Number Matches 4 1
Package Description ROHS COMPLIANT
Contact Material NOT SPECIFIED
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Terminal Pitch 2.54 mm
Termination Type SOLDER
UL Flammability Code 94V-0

Compare 71973-8315 with alternatives