M55302/64-C30X vs M55302/58LB30Y feature comparison

M55302/64-C30X IEH Corp

Buy Now

M55302/58LB30Y IEH Corp

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer IEH CORP IEH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: MIL-DTL-55302 STANDARD: MIL-DTL-55302
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150) GOLD OVER NICKEL (150)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
Base Number Matches 5 4

Compare M55302/64-C30X with alternatives