M55302/64-C24F
vs
M55302/64LC24F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
INCON INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-DTL-55302
STANDARD: MIL-DTL-55302
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL (150)
GOLD OVER NICKEL (150)
Contact Finish Termination
GOLD OVER NICKEL (150)
GOLD OVER NICKEL (150)
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
24
24
Base Number Matches
1
1
Compare M55302/64-C24F with alternatives
Compare M55302/64LC24F with alternatives