M55302/64-B66X
vs
HCSD-33-01-N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AIRBORN INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-55302
|
POLARIZED
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL (150)
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD OVER NICKEL (150)
|
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
1 A
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
66
|
66
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Contact Material |
|
NOT SPECIFIED
|
|
|
|
Compare M55302/64-B66X with alternatives
Compare HCSD-33-01-N with alternatives