M55302/63D40Y vs M55302/63E40X feature comparison

M55302/63D40Y AirBorn Inc

Buy Now

M55302/63E40X AirBorn Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC AIRBORN INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-55302 STANDARD: MIL-DTL-55302
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150) GOLD OVER NICKEL (150)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Total Number of Contacts 40 40
Base Number Matches 3 3

Compare M55302/63E40X with alternatives