M55302/63D40Y vs IDMD-20-S-02.00-T feature comparison

M55302/63D40Y AirBorn Inc

Buy Now

IDMD-20-S-02.00-T Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-55302
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) TIN OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL (150) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 3 A 1 A
Total Number of Contacts 40 40
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Material PHOSPHOR BRONZE
Mounting Type CABLE
Termination Type IDC

Compare IDMD-20-S-02.00-T with alternatives