M55302/63D40Y vs 3-175610-5 feature comparison

M55302/63D40Y AirBorn Inc

Buy Now

3-175610-5 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AIRBORN INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-55302 CHAMP
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) GOLD (20)
Contact Finish Termination GOLD OVER NICKEL (150) TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Total Number of Contacts 40 40
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Contact Material PHOSPHOR BRONZE
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Terminal Pitch 2.54 mm
Termination Type SOLDER
UL Flammability Code 94V-0

Compare 3-175610-5 with alternatives