M55302/63C50M vs P50L-50P-AS-DA feature comparison

M55302/63C50M IEH Corp

Buy Now

P50L-50P-AS-DA

Part not found

Search for P50L-50P-AS-DA
Part Life Cycle Code Active
Ihs Manufacturer IEH CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: MIL-DTL-55302
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150)
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 50
Base Number Matches 1

Compare M55302/63C50M with alternatives