M55302/63A50M
vs
M55302/57C50X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
INCON INC
IEH CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: MIL-DTL-55302, PANEL MOUNTABLE
STANDARD: MIL-DTL-55302
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL (150)
GOLD OVER NICKEL (150)
Contact Finish Termination
GOLD OVER NICKEL (150)
GOLD OVER NICKEL (150)
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
50
Base Number Matches
1
1
JESD-609 Code
e4
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Terminal Pitch
2.54 mm
Compare M55302/63A50M with alternatives
Compare M55302/57C50X with alternatives