M55302/58-A66X vs 67477-533 feature comparison

M55302/58-A66X IEH Corp

Buy Now

67477-533 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer IEH CORP AMPHENOL ICC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-55302, PANEL MOUNTABLE
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150) GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 66 66
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Rated Current (Signal) 2 A
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare M55302/58-A66X with alternatives

Compare 67477-533 with alternatives