M55302/57C50X vs HL5725H-KMC feature comparison

M55302/57C50X IEH Corp

Buy Now

HL5725H-KMC Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer IEH CORP HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-55302 POLARIZED
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) GOLD (30)
Contact Finish Termination GOLD OVER NICKEL (150) GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Material COPPER ALLOY
UL Flammability Code 94V-0

Compare M55302/57C50X with alternatives

Compare HL5725H-KMC with alternatives