M55302/23-10 vs STL210-2130DGG-050U feature comparison

M55302/23-10 TE Connectivity

Buy Now Datasheet

STL210-2130DGG-050U MPE-Garry GmbH

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .112-.124
Body Breadth 0.31 inch 0.125 inch
Body Depth 0.5 inch 0.256 inch
Body Length 4.7 inch 1.969 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLUE
Insulator Material DIALLYL PHTHALATE POLYETHYLENE
Mating Contact Pitch 0.075 inch 0.039 inch
Mating Contact Row Spacing 0.125 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 50u inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 1.905 mm 0.9906 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 100 100
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Dielectric Withstanding Voltage 500VAC V
JESD-609 Code e4
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Row Spacing .9906 mm
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.307 inch

Compare M55302/23-10 with alternatives

Compare STL210-2130DGG-050U with alternatives