M55302/23-10 vs HBHR-B-100-T-SMT feature comparison

M55302/23-10 TE Connectivity

Buy Now Datasheet

HBHR-B-100-T-SMT Adam Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .112-.124
Body Breadth 0.31 inch 0.228 inch
Body Depth 0.5 inch 0.205 inch
Body Length 4.7 inch 5.242 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN ON CU
Contact Finish Termination GOLD OVER NICKEL TIN OVER COPPER
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLUE BLACK
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.075 inch 0.05 inch
Mating Contact Row Spacing 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 50u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Terminal Pitch 1.905 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 100 100
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 5000000000 Ω
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Row Spacing 3.6068 mm
Rated Current (Signal) 1 A
Reference Standard UL, CSA

Compare M55302/23-10 with alternatives

Compare HBHR-B-100-T-SMT with alternatives