M55302/192LH152X
vs
RM322-152-221-5501
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
IEH CORP
AIRBORN INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: MIL-DTL-55302
POLARIZED
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL (150)
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL (150)
GOLD
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
152
152
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Material
NOT SPECIFIED
Mounting Style
STRAIGHT
Mounting Type
BOARD
Rated Current (Signal)
3 A
Terminal Pitch
1.91 mm
Compare M55302/192LH152X with alternatives
Compare RM322-152-221-5501 with alternatives