M55302/192LG152F vs RM322-152-221-5506 feature comparison

M55302/192LG152F IEH Corp

Buy Now

RM322-152-221-5506 AirBorn Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer IEH CORP AIRBORN INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-55302 POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL (150) GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 152 152
Base Number Matches 1 1
Rohs Code Yes
Contact Material NOT SPECIFIED
Mounting Style STRAIGHT
Mounting Type BOARD
Rated Current (Signal) 3 A
Terminal Pitch 1.91 mm

Compare M55302/192LG152F with alternatives

Compare RM322-152-221-5506 with alternatives