M55302/192LC122X vs RM322-122-241-5500 feature comparison

M55302/192LC122X IEH Corp

Buy Now

RM322-122-241-5500 AirBorn Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer IEH CORP AIRBORN INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-55302 STANDARD: MIL-C-55302
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL (150) GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.91 mm 1.91 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 122 122
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Material NOT SPECIFIED
Rated Current (Signal) 3 A

Compare M55302/192LC122X with alternatives

Compare RM322-122-241-5500 with alternatives