M55302/170C40X1
vs
50009-1040L
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
FCI
Reach Compliance Code
unknown
compliant
Factory Lead Time
14 Weeks
Additional Feature
STANDARD: MIL-C-55302, POLARIZED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
160
160
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Termination
GOLD
JESD-609 Code
e4
Compare M55302/170C40X1 with alternatives
Compare 50009-1040L with alternatives