M55302/169B552 vs 50765-A055A feature comparison

M55302/169B552 Amphenol Corporation

Buy Now Datasheet

50765-A055A Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
Factory Lead Time 14 Weeks
Additional Feature STANDARD: MIL-C-55302, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP PRESS FIT
Total Number of Contacts 165 165
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare M55302/169B552 with alternatives

Compare 50765-A055A with alternatives