M55302/169A751 vs 87255-075 feature comparison

M55302/169A751 Amphenol Corporation

Buy Now Datasheet

87255-075 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-55302, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Termination Type CRIMP SOLDER
Total Number of Contacts 150 150
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination GOLD (30) OVER NICKEL
JESD-609 Code e4
Mounting Style RIGHT ANGLE
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm

Compare M55302/169A751 with alternatives

Compare 87255-075 with alternatives