M55302/168C30Y1 vs M55302/167C30Z1 feature comparison

M55302/168C30Y1 Amphenol Corporation

Buy Now Datasheet

M55302/167C30Z1 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Factory Lead Time 14 Weeks
Additional Feature STANDARD: MIL-C-55302, POLARIZED STANDARD: MIL-C-55302, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 120 120
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare M55302/168C30Y1 with alternatives

Compare M55302/167C30Z1 with alternatives