M55302/167A60Z2 vs 63A120F-YC feature comparison

M55302/167A60Z2 Amphenol Corporation

Buy Now Datasheet

63A120F-YC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Category CO2 Kg 3.7 3.7
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Qualifications DLA
Additional Feature STANDARD: MIL-C-55302, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 120 120
UL Flammability Code 94V-0
Base Number Matches 1 1
Mounting Style STRAIGHT
Mounting Type BOARD
Terminal Pitch 2.54 mm

Compare M55302/167A60Z2 with alternatives

Compare 63A120F-YC with alternatives