M55302/166B18Y1 vs HSB-D4-07DC032P feature comparison

M55302/166B18Y1 Amphenol Corporation

Buy Now Datasheet

HSB-D4-07DC032P Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-55302, POLARIZED POLARIZED, PANEL MOUNTABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 54 54
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD (30) OVER NICKEL (50)
JESD-609 Code e4

Compare M55302/166B18Y1 with alternatives

Compare HSB-D4-07DC032P with alternatives