M551B607M050AS
vs
M551B607M050TS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
600 µF
600 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
30 mΩ
30 mΩ
Height
11.1 mm
11.1 mm
Leakage Current
0.225 mA
0.225 mA
Length
48.4 mm
48.4 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Chassis Mount
Packing Method
TRAY
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
8750 mA
875 mA
Surface Mount
NO
NO
Tan Delta
0.05
0.05
Terminal Pitch
11.5 mm
11.5 mm
Terminal Shape
LUG
LUG
Width
28.2 mm
28.2 mm
Base Number Matches
1
1
ECCN Code
EAR99
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare M551B607M050AS with alternatives
Compare M551B607M050TS with alternatives