M551B507M060AG
vs
M551B507M060AA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
500 µF
500 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
50 mΩ
50 mΩ
Height
11.1 mm
11.1 mm
JESD-609 Code
e4
e4
Leakage Current
0.225 mA
0.225 mA
Length
48.4 mm
48.4 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Chassis Mount
Chassis Mount
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
60 V
60 V
Ripple Current
830 mA
830 mA
Surface Mount
NO
NO
Tan Delta
0.05
0.05
Terminal Finish
Gold (Au)
Silver (Ag)
Terminal Pitch
11.5 mm
11.5 mm
Terminal Shape
LUG
LUG
Width
28.2 mm
28.2 mm
Base Number Matches
1
1
Compare M551B507M060AG with alternatives
Compare M551B507M060AA with alternatives