M550B757K075AA vs M550B757K075BA feature comparison

M550B757K075AA KEMET Corporation

Buy Now Datasheet

M550B757K075BA KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 750 µF 750 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 20 mΩ 20 mΩ
Height 11.1 mm 11.1 mm
JESD-609 Code e4 e4
Leakage Current 0.422 mA 0.422 mA
Length 52.1 mm 52.1 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Ripple Current 1580 mA 1580 mA
Surface Mount NO NO
Tan Delta 0.05 0.05
Terminal Finish SILVER SILVER
Terminal Pitch 12.71 mm 12.71 mm
Terminal Shape LUG LUG
Width 50.6 mm 50.6 mm
Base Number Matches 1 1

Compare M550B757K075AA with alternatives

Compare M550B757K075BA with alternatives