M550B507M050AG
vs
M550B507M050BT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
500 µF
500 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
40 mΩ
40 mΩ
Height
11.1 mm
11.1 mm
Leakage Current
0.188 mA
0.188 mA
Length
48.4 mm
48.4 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Chassis Mount
Packing Method
TRAY
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
7250 mA
725 mA
Surface Mount
NO
NO
Tan Delta
0.05
0.05
Terminal Pitch
11.5 mm
11.5 mm
Terminal Shape
LUG
LUG
Width
28.2 mm
28.2 mm
Base Number Matches
1
1
ECCN Code
EAR99
JESD-609 Code
e3
Terminal Finish
TIN
Compare M550B507M050AG with alternatives
Compare M550B507M050BT with alternatives