M550B128M040BH
vs
M550B128M040AT
feature comparison
Pbfree Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
|
Capacitance |
1200 µF
|
1200 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (SOLID POLYMER)
|
TANTALUM (SOLID POLYMER)
|
ESR |
20 mΩ
|
20 mΩ
|
Height |
11.1 mm
|
11.1 mm
|
JESD-609 Code |
e0
|
e3
|
Leakage Current |
0.36 mA
|
0.36 mA
|
Length |
52.1 mm
|
52.1 mm
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Packing Method |
BULK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
40 V
|
40 V
|
Ripple Current |
1510 mA
|
1510 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.05
|
0.05
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Pitch |
12.71 mm
|
12.71 mm
|
Terminal Shape |
LUG
|
LUG
|
Width |
50.6 mm
|
50.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M550B128M040BH with alternatives
Compare M550B128M040AT with alternatives