M550B128M040BH vs M550B128M040AT feature comparison

M550B128M040BH KEMET Corporation

Buy Now Datasheet

M550B128M040AT KEMET Corporation

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 1200 µF 1200 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 20 mΩ 20 mΩ
Height 11.1 mm 11.1 mm
JESD-609 Code e0 e3
Leakage Current 0.36 mA 0.36 mA
Length 52.1 mm 52.1 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Chassis Mount Chassis Mount
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 40 V 40 V
Ripple Current 1510 mA 1510 mA
Surface Mount NO NO
Tan Delta 0.05 0.05
Terminal Finish TIN LEAD TIN
Terminal Pitch 12.71 mm 12.71 mm
Terminal Shape LUG LUG
Width 50.6 mm 50.6 mm
Base Number Matches 1 1

Compare M550B128M040BH with alternatives

Compare M550B128M040AT with alternatives