M54HCT240F1R vs MM74HCT240N feature comparison

M54HCT240F1R STMicroelectronics

Buy Now Datasheet

MM74HCT240N onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ONSEMI
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family HCT
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Load Capacitance (CL) 150 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Seated Height-Max 5.71 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1 5
Manufacturer Package Code N20A
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi

Compare M54HCT240F1R with alternatives