M54HC273D
vs
74HC273N,652
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NXP SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
DIP, DIP20,.3
0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20
Pin Count
20
20
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-CDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e4
Length
25.4 mm
26.73 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max I(ol)
0.004 A
0.004 A
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
44 ns
Propagation Delay (tpd)
220 ns
225 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
ESCC9000
Seated Height-Max
3.86 mm
4.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
50k Rad(Si) V
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
24 MHz
24 MHz
Base Number Matches
1
1
Manufacturer Package Code
SOT146-1
Factory Lead Time
4 Weeks
Max Frequency@Nom-Sup
20000000 Hz
Packing Method
BULK
Compare M54HC273D with alternatives
Compare 74HC273N,652 with alternatives