M54HC251F1 vs M74HC251B1N feature comparison

M54HC251F1 SGS-Ates Componenti Electronici SPA

Buy Now Datasheet

M74HC251B1N SGS-Ates Componenti Electronici SPA

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SGS-ATES COMPONENTI ELECTRONICI S P A SGS-ATES COMPONENTI ELECTRONICI S P A
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6 12.6
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14961.241 14961.241
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.004 A 0.004 A
Number of Functions 1 1
Number of Inputs 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 62 ns 51 ns
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2