M54HC237K1
vs
5962-9752601VFA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
DFP
DFP
Package Description
DFP, FL16,.3
DFP, FL16,.3
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Family
HC/UH
LVC/LCX/Z
Input Conditioning
LATCHED
STANDARD
JESD-30 Code
R-CDFP-F16
R-GDFP-F16
JESD-609 Code
e0
e0
Length
9.94 mm
10.16 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.004 A
0.024 A
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Packing Method
TR
TUBE
Power Supply Current-Max (ICC)
0.08 mA
0.01 mA
Prop. Delay@Nom-Sup
54 ns
6.7 ns
Propagation Delay (tpd)
270 ns
7.9 ns
Qualification Status
Not Qualified
Qualified
Seated Height-Max
2.38 mm
2.03 mm
Supply Voltage-Max (Vsup)
6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
50k Rad(Si) V
Width
6.91 mm
6.73 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
Additional Feature
TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS
Number of Bits
8
Screening Level
MIL-PRF-38535 Class V
Compare M54HC237K1 with alternatives
Compare 5962-9752601VFA with alternatives