M54HC20K vs SNJ54HC20FK-00 feature comparison

M54HC20K STMicroelectronics

Buy Now Datasheet

SNJ54HC20FK-00 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP, FL14,.3 QCCN,
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDFP-F14 S-CQCC-N20
JESD-609 Code e0
Length 9.95 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Prop. Delay@Nom-Sup 24 ns
Propagation Delay (tpd) 120 ns 33 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level ESCC9000
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Total Dose 50k Rad(Si) V
Width 6.91 mm 8.89 mm
Base Number Matches 1 1
Seated Height-Max 2.03 mm

Compare M54HC20K with alternatives

Compare SNJ54HC20FK-00 with alternatives