M54HC173F1 vs 74HC173N,652 feature comparison

M54HC173F1 STMicroelectronics

Buy Now Datasheet

74HC173N,652 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 SOT-38-1, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HOLD MODE; WITH DUAL OUTPUT ENABLE WITH HOLD MODE
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 20000000 Hz 24000000 Hz
Max I(ol) 0.006 A 0.006 A
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 50 ns 53 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5 mm 4.7 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 20 MHz 60 MHz
Base Number Matches 2 1
Manufacturer Package Code SOT38-4
Factory Lead Time 4 Weeks
Length 21.6 mm

Compare M54HC173F1 with alternatives

Compare 74HC173N,652 with alternatives